Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185M-24F+

DigiKey Part Number
3157-185M-24F+-ND
Manufacturer
Manufacturer Product Number
185M-24F+
Description
ADAPTER 1.85 MM-M TO 2.4 MM-F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.85mm Plug, Male Pin To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Jack
Frequency - Max
50 GHz
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Mating Cycles
500
Center Gender
Female to Male
Insertion Loss
0.19dB
Convert From (Adapter End)
1.85mm Plug, Male Pin
Operating Temperature
-55°C ~ 100°C
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$521.90000$521.90
10$492.08100$4,920.81
25$487.12240$12,178.06
Manufacturers Standard Package
Unit Price without GST:$521.90000
Unit Price with GST:$574.09000