Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185F-24F+

DigiKey Part Number
3157-185F-24F+-ND
Manufacturer
Manufacturer Product Number
185F-24F+
Description
COAX ADAPT 2.4MM TO 2.4MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Mfr
Impedance
50 Ohms
Packaging
Bag
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Jack to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Same Series
Frequency - Max
50 GHz
Adapter Series
Insertion Loss
0.22dB
Center Gender
Female to Female
Operating Temperature
-55°C ~ 100°C
Convert From (Adapter End)
2.4mm (APC-2.4, OS-50) Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$521.90000$521.90
10$492.08100$4,920.81
25$487.12240$12,178.06
Manufacturers Standard Package
Unit Price without GST:$521.90000
Unit Price with GST:$574.09000