18282-2SG-311 | |
|---|---|
DigiKey Part Number | SC1211-ND |
Manufacturer | |
Manufacturer Product Number | 18282-2SG-311 |
Description | CONN RCPT FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 18282-2SG-311 Models |
Category | Color Black |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 2 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.01000 | $14.01 |
| 10 | $11.90100 | $119.01 |
| 25 | $11.15520 | $278.88 |
| 50 | $10.62260 | $531.13 |
| 100 | $10.11570 | $1,011.57 |
| 300 | $9.36150 | $2,808.45 |
| 500 | $9.03034 | $4,515.17 |
| 1,000 | $8.59982 | $8,599.82 |
| Unit Price without GST: | $14.01000 |
|---|---|
| Unit Price with GST: | $15.41100 |