10 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15382-10PG-326

DigiKey Part Number
SC1200-ND
Manufacturer
Manufacturer Product Number
15382-10PG-326
Description
CONN RCPT MALE 10P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
Weathertight
Part Status
Active
Features
Backshell, Cable Clamp
Connector Type
Shielding
Number of Positions
10
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.260" ~ 0.300" (6.60mm ~ 7.62mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$39.37000$39.37
10$33.46000$334.60
25$31.36520$784.13
50$29.86840$1,493.42
100$28.44380$2,844.38
300$26.32457$7,897.37
500$25.39400$12,697.00
Manufacturers Standard Package
Unit Price without GST:$39.37000
Unit Price with GST:$43.30700