14381-10PG-300 | |
|---|---|
DigiKey Part Number | SC3462-ND |
Manufacturer | |
Manufacturer Product Number | 14381-10PG-300 |
Description | CONN RCPT MALE 10POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 14381-10PG-300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut, Flange | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.79000 | $20.79 |
| 10 | $17.66700 | $176.67 |
| 25 | $16.56040 | $414.01 |
| 50 | $15.76960 | $788.48 |
| 100 | $15.01700 | $1,501.70 |
| 300 | $13.89763 | $4,169.29 |
| 500 | $13.40624 | $6,703.12 |
| 1,000 | $12.76719 | $12,767.19 |
| Unit Price without GST: | $20.79000 |
|---|---|
| Unit Price with GST: | $22.86900 |