Cable Assembly Coaxial SMA to SMA Hand Formable .141 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-8SMRSM+

DigiKey Part Number
3157-141-8SMRSM+-ND
Manufacturer
Manufacturer Product Number
141-8SMRSM+
Description
COAX CABLE SMA TO SMA 8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
8.000" (203.20mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$37.63000$37.63
10$37.28600$372.86
25$36.98480$924.62
50$36.68400$1,834.20
100$35.72690$3,572.69
Manufacturers Standard Package
Unit Price without GST:$37.63000
Unit Price with GST:$41.39300