Cable Assembly Coaxial SMA to SMA Hand Formable .141 13.00" (330.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-13SMRSM+

DigiKey Part Number
3157-141-13SMRSM+-ND
Manufacturer
Manufacturer Product Number
141-13SMRSM+
Description
COAX CBL SMA TO SMA 13"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 13.00" (330.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
13.00" (330.20mm)
Cable Type
Hand Formable .141
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$41.28000$41.28
10$40.97200$409.72
25$40.70640$1,017.66
50$40.08660$2,004.33
100$39.14720$3,914.72
Manufacturers Standard Package
Unit Price without GST:$41.28000
Unit Price with GST:$45.40800