Coaxial Cables (RF)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Style
1st Connector
1st Contact Gender
1st Connector Mounting Type
1st Connector Mounting Feature
2nd Connector
2nd Contact Gender
2nd Connector Mounting Type
2nd Connector Mounting Feature
Length
Cable Type
Overall Impedance
Frequency - Max
Color
Features
Operating Temperature
Ingress Protection
FL086-XXKM+_Series
COAX CBL 2.92MM TO 2.92MM 6"
Mini-Circuits
62
In Stock
1 : $185.79000
Bag
Bag
Active
2.92mm to 2.92mm
2.92mm Plug
Male
Free Hanging (In-Line)
-
2.92mm Plug
Male
Free Hanging (In-Line)
-
6.000" (152.40mm)
0.086" Flexible Cable
50 Ohms
40 GHz
Blue
-
-55°C ~ 105°C
-
086-9KM+
COAX CBL 2.92MM TO 2.92MM 6"
Mini-Circuits
10
In Stock
1 : $211.51000
Bag
Bag
Active
2.92mm to 2.92mm
2.92mm Plug
Male
Free Hanging (In-Line)
-
2.92mm Plug
Male
Free Hanging (In-Line)
-
6.000" (152.40mm)
Hand Formable .086
50 Ohms
40 GHz
Blue
-
-55°C ~ 85°C
-
Showing
of 2

Choosing a Coax Cable


Choosing the right coax cable starts with understanding how construction affects performance. A cable’s copper core, dielectric, shielding, impedance, and connector type all directly influence signal loss, attenuation, and overall RF reliability. Traditional consumer formats like RG-59, RG-6, and RG-11 remain common, RG-59 for short runs, RG-6 for balanced broadband use, and RG-11 for long-distance, high-bandwidth or high-frequency applications. However, modern designs increasingly rely on smaller coax types (e.g., 1.13 mm, 1.32 mm, 1.37 mm micro-coax) for Wi-Fi antennas, cellular modems, Bluetooth modules, and GNSS/GPS receivers, where flexibility and compact size matter just as much as electrical performance.

In these compact RF systems, the right connector pairing is critical. Pre-assembled cables often use U.FL, IPEX, MMCX, SMA, RP-SMA, or QMA connectors to ensure proper impedance matching and minimal reflection losses at high frequencies. These assemblies are optimized for embedded radios, IoT devices, access points, and router upgrades offering low-profile routing while still maintaining controlled attenuation and shielding effectiveness across GHz bands.

Finished and pre-assembled coaxial cables simplify installation by providing factory-tested performance and correctly matched connectors, whether you’re installing an outdoor RG-11 feed, running standard RG-6 for TV/data, or connecting a compact U.FL-to-SMA jumper for a cellular or GPS module. When choosing a cable, consider run length, operating frequency, environment, connector compatibility, and how much signal loss your system can tolerate. These factors ensure you select the right solution, from flexible micro-coax jumpers for embedded antennas to rugged coax assemblies for long-range, high-power RF links.