Cable Assembly Coaxial SMA to SMA Hand Formable .086 14.00" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-14SMRSM+

DigiKey Part Number
3157-086-14SMRSM+-ND
Manufacturer
Manufacturer Product Number
086-14SMRSM+
Description
COAX CBL SMA TO SMA 14"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 14.00" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
14.00" (355.60mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$42.83000$42.83
10$42.51400$425.14
25$42.19520$1,054.88
50$41.59280$2,079.64
100$40.68880$4,068.88
Manufacturers Standard Package
Unit Price without GST:$42.83000
Unit Price with GST:$47.11300