Cable Assembly Coaxial SMA to SMA Hand Formable .086 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-10SBSM+

DigiKey Part Number
3157-086-10SBSM+-ND
Manufacturer
Manufacturer Product Number
086-10SBSM+
Description
COAX CBL SMA TO SMA 10"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
10.000" (254.00mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$40.60000$40.60
10$40.29900$402.99
25$39.98000$999.50
50$39.34220$1,967.11
100$38.36740$3,836.74
Manufacturers Standard Package
Unit Price without GST:$40.60000
Unit Price with GST:$44.66000