I2C Bridge, I2C to UART UART Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDU0110RHX

DigiKey Part Number
269-5024-ND
Manufacturer
Manufacturer Product Number
ZDU0110RHX
Description
IC BRIDGE I2C TO UART 20TSSOP
Customer Reference
Detailed Description
I2C Bridge, I2C to UART UART Interface 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
I2C
Function
Bridge, I2C to UART
Interface
UART
Standards
-
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
2.6mA
Operating Temperature
-40°C ~ 85°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.