Video Decoder IC Set-Top Boxes, TV 18-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Decoder IC Set-Top Boxes, TV 18-SOIC
18-SOIC

Z8613112SSG

DigiKey Part Number
Z8613112SSG-ND
Manufacturer
Manufacturer Product Number
Z8613112SSG
Description
IC AUTO TIME SET 18-SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Video Decoder IC Set-Top Boxes, TV 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
Z8613112SSG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Tray
Part Status
Active
Type
Video Decoder
Applications
Set-Top Boxes, TV
Voltage - Supply, Analog
-
Voltage - Supply, Digital
4.75V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
2,120$4.51742$9,576.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$4.51742
Unit Price with GST:$4.96916