Z8613112PSC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: $4.05116
Datasheet
Video Decoder IC Set-Top Boxes, TV 18-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8613112PSC

DigiKey Part Number
Z8613112PSC-ND
Manufacturer
Manufacturer Product Number
Z8613112PSC
Description
IC AUTO TIME SET 18-DIP
Customer Reference
Detailed Description
Video Decoder IC Set-Top Boxes, TV 18-DIP
Datasheet
 Datasheet
EDA/CAD Models
Z8613112PSC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Video Decoder
Applications
Set-Top Boxes, TV
Voltage - Supply, Analog
-
Voltage - Supply, Digital
4.75V ~ 5.25V
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Supplier Device Package
18-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes