
Z8523016PSC | |
|---|---|
DigiKey Part Number | 269-3053-ND |
Manufacturer | |
Manufacturer Product Number | Z8523016PSC |
Description | IC INTERFACE SPECIALIZED 40DIP |
Customer Reference | |
Detailed Description | Interface 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | Z8523016PSC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | - | |
Interface | Bus | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 40-DIP (0.620", 15.75mm) | |
Supplier Device Package | 40-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

