
S3F8S19XZZ-QR89 | |
|---|---|
DigiKey Part Number | 269-5032-ND |
Manufacturer | |
Manufacturer Product Number | S3F8S19XZZ-QR89 |
Description | IC MCU 8BIT 32KB FLASH 48QFP |
Customer Reference | |
Detailed Description | SAM88RC S3F8 Microcontroller IC 8-Bit 12MHz 32KB (32K x 8) FLASH 48-QFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | S3F8S19XZZ-QR89 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | SAM88RC | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LCD, LVD, LVR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 10x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFP (10x10) | |
Package / Case | 48-QFP | |
Base Product Number |


