
XZM-RE30060 | |
|---|---|
DigiKey Part Number | 3388-XZM-RE30060-ND |
Manufacturer | |
Manufacturer Product Number | XZM-RE30060 |
Description | FIXED IND 2.5MH 3.2A 250 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.5 mH Unshielded Wirewound Inductor 3.2 A 250mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 115°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 1.311" L x 1.122" W (33.30mm x 28.50mm) | |
Height - Seated (Max) | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.72000 | $5.72 |
| 12 | $4.63000 | $55.56 |
| 36 | $4.21722 | $151.82 |
| 60 | $4.03850 | $242.31 |
| 108 | $3.84194 | $414.93 |
| 252 | $3.57599 | $901.15 |
| 504 | $3.37238 | $1,699.68 |
| 1,008 | $3.18066 | $3,206.11 |
| 2,508 | $3.02120 | $7,577.17 |
| Unit Price without GST: | $5.72000 |
|---|---|
| Unit Price with GST: | $6.29200 |

