
ADH20012 | |
|---|---|
DigiKey Part Number | 3388-ADH20012-ND |
Manufacturer | |
Manufacturer Product Number | ADH20012 |
Description | PWR XFMR 1.1VA TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.1VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 180mA, Series 90mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 180mA, Series 90mA | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual, Multiple Taps | |
Center Tap | No | |
Power - Max | 1.1VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 35.10mm L x 30.00mm W | |
Voltage - Isolation | 2500V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.22000 | $6.22 |
| 10 | $5.61800 | $56.18 |
| 30 | $5.34833 | $160.45 |
| 50 | $5.22720 | $261.36 |
| 100 | $5.06600 | $506.60 |
| 250 | $4.85932 | $1,214.83 |
| 500 | $4.70772 | $2,353.86 |
| 1,000 | $4.56020 | $4,560.20 |
| Unit Price without GST: | $6.22000 |
|---|---|
| Unit Price with GST: | $6.84200 |


