
V3MB0581V470MVTM | |
|---|---|
DigiKey Part Number | 5011-V3MB0581V470MVTMTR-ND - Tape & Reel (TR) 5011-V3MB0581V470MVTMCT-ND - Cut Tape (CT) 5011-V3MB0581V470MVTMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V3MB0581V470MVTM |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 720 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.30100 | $3.01 |
| 50 | $0.22160 | $11.08 |
| 100 | $0.19700 | $19.70 |
| 500 | $0.15550 | $77.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $0.13977 | $167.72 |
| 2,400 | $0.12978 | $311.47 |
| 3,600 | $0.12478 | $449.21 |
| 6,000 | $0.11925 | $715.50 |
| 8,400 | $0.11601 | $974.48 |
| 12,000 | $0.11290 | $1,354.80 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.56100 |

