
TX216C-ACI-33.6-0.5 | |
|---|---|
DigiKey Part Number | 3155-TX216C-ACI-33.6-0.5TR-ND - Tape & Reel (TR) 3155-TX216C-ACI-33.6-0.5CT-ND - Cut Tape (CT) 3155-TX216C-ACI-33.6-0.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX216C-ACI-33.6-0.5 |
Description | XTAL OSC TCXO 33.6MHZ CLPSNW SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.6 MHz TCXO Clipped Sine Wave Oscillator 1.8V ~ 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.73000 | $3.73 |
| 10 | $3.23700 | $32.37 |
| 25 | $3.06120 | $76.53 |
| 50 | $2.93480 | $146.74 |
| 100 | $2.81330 | $281.33 |
| 250 | $2.66052 | $665.13 |
| 500 | $2.55060 | $1,275.30 |
| 1,000 | $2.45045 | $2,450.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.28742 | $6,862.26 |
| 6,000 | $2.19323 | $13,159.38 |
| Unit Price without GST: | $3.73000 |
|---|---|
| Unit Price with GST: | $4.10300 |

