
16M20P2/49SMT | |
|---|---|
DigiKey Part Number | 3155-16M20P2/49SMTTR-ND - Tape & Reel (TR) 3155-16M20P2/49SMTCT-ND - Cut Tape (CT) 3155-16M20P2/49SMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16M20P2/49SMT |
Description | CRYSTAL 16MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.30700 | $3.07 |
| 25 | $0.29080 | $7.27 |
| 50 | $0.27880 | $13.94 |
| 100 | $0.26730 | $26.73 |
| 250 | $0.25276 | $63.19 |
| 500 | $0.24228 | $121.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.23227 | $232.27 |
| 2,000 | $0.22266 | $445.32 |
| 3,000 | $0.21722 | $651.66 |
| 5,000 | $0.21056 | $1,052.80 |
| 7,000 | $0.20629 | $1,444.03 |
| 10,000 | $0.20185 | $2,018.50 |
| 12,000 | $0.19962 | $2,395.44 |
| 24,000 | $0.19137 | $4,592.88 |
| 25,000 | $0.19089 | $4,772.25 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |










