12 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12M10PI/XT224-10/20

DigiKey Part Number
3155-12M10PI/XT224-10/20TR-ND - Tape & Reel (TR)
3155-12M10PI/XT224-10/20CT-ND - Cut Tape (CT)
3155-12M10PI/XT224-10/20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12M10PI/XT224-10/20
Description
CRYSTAL 12MHZ 10PF SMD 2.5X2.0MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,850
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.56100$5.61
25$0.53040$13.26
50$0.50880$25.44
100$0.48780$48.78
250$0.46132$115.33
500$0.44222$221.11
1,000$0.42393$423.93
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.39647$1,189.41
6,000$0.38008$2,280.48
9,000$0.37080$3,337.20
15,000$0.35945$5,391.75
21,000$0.35217$7,395.57
30,000$0.34461$10,338.30
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.70400