
YC324-JK-07510RL | |
|---|---|
DigiKey Part Number | 13-YC324-JK-07510RLTR-ND - Tape & Reel (TR) 13-YC324-JK-07510RLCT-ND - Cut Tape (CT) 13-YC324-JK-07510RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-07510RL |
Description | RES ARRAY 4 RES 510 OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-07510RL Models |
Category | Power Per Element 125mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 510 | Package / Case 2012, Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.200" L x 0.126" W (5.08mm x 3.20mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
Number of Pins 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24800 | $2.48 |
| 25 | $0.20840 | $5.21 |
| 50 | $0.18440 | $9.22 |
| 100 | $0.16380 | $16.38 |
| 250 | $0.14104 | $35.26 |
| 500 | $0.12684 | $63.42 |
| 1,000 | $0.11473 | $114.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09572 | $382.88 |
| 8,000 | $0.08829 | $706.32 |
| 12,000 | $0.08447 | $1,013.64 |
| 20,000 | $0.08015 | $1,603.00 |
| 28,000 | $0.07758 | $2,172.24 |
| 40,000 | $0.07507 | $3,002.80 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.42900 |

