
YC248-JR-0712KL | |
|---|---|
DigiKey Part Number | 13-YC248-JR-0712KLTR-ND - Tape & Reel (TR) 13-YC248-JR-0712KLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-0712KL |
Description | RES ARRAY 8 RES 12K OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-0712KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 12k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15900 | $1.59 |
| 25 | $0.13400 | $3.35 |
| 50 | $0.11780 | $5.89 |
| 100 | $0.10440 | $10.44 |
| 250 | $0.08936 | $22.34 |
| 500 | $0.08004 | $40.02 |
| 1,000 | $0.07208 | $72.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05788 | $289.40 |
| 10,000 | $0.05324 | $532.40 |
| 15,000 | $0.05086 | $762.90 |
| 25,000 | $0.04816 | $1,204.00 |
| 35,000 | $0.04655 | $1,629.25 |
| 50,000 | $0.04498 | $2,249.00 |
| 60,000 | $0.04423 | $2,653.80 |
| 120,000 | $0.04164 | $4,996.80 |
| 125,000 | $0.04150 | $5,187.50 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

