
YC164-JR-07150KL | |
|---|---|
DigiKey Part Number | 13-YC164-JR-07150KLTR-ND - Tape & Reel (TR) 13-YC164-JR-07150KLCT-ND - Cut Tape (CT) 13-YC164-JR-07150KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-JR-07150KL |
Description | RES ARRAY 4 RES 150K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-JR-07150KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 150k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.06200 | $0.62 |
| 25 | $0.05120 | $1.28 |
| 50 | $0.04480 | $2.24 |
| 100 | $0.03960 | $3.96 |
| 250 | $0.03356 | $8.39 |
| 500 | $0.02980 | $14.90 |
| 1,000 | $0.02660 | $26.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02088 | $104.40 |
| 10,000 | $0.01901 | $190.10 |
| 15,000 | $0.01804 | $270.60 |
| 25,000 | $0.01696 | $424.00 |
| 35,000 | $0.01631 | $570.85 |
| 50,000 | $0.01567 | $783.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

