150k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-JR-07150KL

DigiKey Part Number
13-YC164-JR-07150KLTR-ND - Tape & Reel (TR)
13-YC164-JR-07150KLCT-ND - Cut Tape (CT)
13-YC164-JR-07150KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-JR-07150KL
Description
RES ARRAY 4 RES 150K OHM 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-JR-07150KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
150k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,061
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06200$0.62
25$0.05120$1.28
50$0.04480$2.24
100$0.03960$3.96
250$0.03356$8.39
500$0.02980$14.90
1,000$0.02660$26.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02088$104.40
10,000$0.01901$190.10
15,000$0.01804$270.60
25,000$0.01696$424.00
35,000$0.01631$570.85
50,000$0.01567$783.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500