
YC164-FR-073KL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-073KLTR-ND - Tape & Reel (TR) 13-YC164-FR-073KLCT-ND - Cut Tape (CT) 13-YC164-FR-073KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-073KL |
Description | RES ARRAY 4 RES 3K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-073KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 3k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.04700 | $0.47 |
| 25 | $0.03880 | $0.97 |
| 50 | $0.03160 | $1.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03256 | $162.80 |
| 10,000 | $0.02978 | $297.80 |
| 15,000 | $0.02834 | $425.10 |
| 25,000 | $0.02672 | $668.00 |
| 35,000 | $0.02576 | $901.60 |
| 50,000 | $0.02481 | $1,240.50 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

