
YC164-FR-0718KL | |
|---|---|
DigiKey Part Number | 13-YC164-FR-0718KLTR-ND - Tape & Reel (TR) 13-YC164-FR-0718KLCT-ND - Cut Tape (CT) 13-YC164-FR-0718KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC164-FR-0718KL |
Description | RES ARRAY 4 RES 18K OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC164-FR-0718KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 18k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09300 | $0.93 |
| 25 | $0.07800 | $1.95 |
| 50 | $0.06860 | $3.43 |
| 100 | $0.06040 | $6.04 |
| 250 | $0.05144 | $12.86 |
| 500 | $0.04584 | $22.92 |
| 1,000 | $0.04107 | $41.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03256 | $162.80 |
| 10,000 | $0.02978 | $297.80 |
| 15,000 | $0.02834 | $425.10 |
| 25,000 | $0.02672 | $668.00 |
| 35,000 | $0.02576 | $901.60 |
| 50,000 | $0.02481 | $1,240.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

