51 Ohm ±5% 62.5mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC158TJR-0751RL

DigiKey Part Number
13-YC158TJR-0751RLTR-ND - Tape & Reel (TR)
13-YC158TJR-0751RLCT-ND - Cut Tape (CT)
13-YC158TJR-0751RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC158TJR-0751RL
Description
RES ARRAY 8 RES 51 OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 Ohm ±5% 62.5mW Power Per Element Bussed 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC158TJR-0751RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
51
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,950
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08100$0.81
25$0.06800$1.70
50$0.05960$2.98
100$0.05260$5.26
250$0.04472$11.18
500$0.03978$19.89
1,000$0.03561$35.61
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02813$140.65
10,000$0.02569$256.90
15,000$0.02443$366.45
25,000$0.02301$575.25
35,000$0.02216$775.60
50,000$0.02133$1,066.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500