36 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-JR-0736RL

DigiKey Part Number
13-YC122-JR-0736RLTR-ND - Tape & Reel (TR)
13-YC122-JR-0736RLCT-ND - Cut Tape (CT)
13-YC122-JR-0736RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC122-JR-0736RL
Description
RES ARRAY 2 RES 36 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
36
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64,975
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02100$0.21
25$0.01200$0.30
50$0.01060$0.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01062$106.20
20,000$0.00967$193.40
30,000$0.00919$275.70
50,000$0.00864$432.00
70,000$0.00831$581.70
100,000$0.00799$799.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500