200 Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-FR-07200RL

DigiKey Part Number
13-YC122-FR-07200RLTR-ND - Tape & Reel (TR)
13-YC122-FR-07200RLCT-ND - Cut Tape (CT)
13-YC122-FR-07200RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC122-FR-07200RL
Description
RES ARRAY 2 RES 200 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohm ±1% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
200
Tolerance
±1%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
AEC-Q200
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
0404 (1010 Metric), Convex
Supplier Device Package
-
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max)
0.016" (0.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,950
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06400$0.64
25$0.05320$1.33
50$0.04640$2.32
100$0.04080$4.08
250$0.03456$8.64
500$0.03072$15.36
1,000$0.02741$27.41
5,000$0.02153$107.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01961$196.10
20,000$0.01797$359.40
30,000$0.01713$513.90
50,000$0.01618$809.00
70,000$0.01561$1,092.70
100,000$0.01506$1,506.00
120,000$0.01479$1,774.80
240,000$0.01388$3,331.20
250,000$0.01383$3,457.50
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500