200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VT1206BRD07200KL

DigiKey Part Number
13-VT1206BRD07200KLTR-ND - Tape & Reel (TR)
13-VT1206BRD07200KLCT-ND - Cut Tape (CT)
13-VT1206BRD07200KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VT1206BRD07200KL
Description
RES FILM 200K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
200 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.55200$5.52
25$0.51280$12.82
50$0.48440$24.22
100$0.45800$45.80
250$0.42632$106.58
500$0.40494$202.47
1,000$0.38564$385.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33185$1,659.25
10,000$0.31944$3,194.40
15,000$0.31288$4,693.20
25,000$0.30532$7,633.00
35,000$0.30074$10,525.90
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.72600