
TC164-JR-072K7L | |
|---|---|
DigiKey Part Number | TC164J-2.7KTR-ND - Tape & Reel (TR) TC164J-2.7KCT-ND - Cut Tape (CT) TC164J-2.7KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC164-JR-072K7L |
Description | RES ARRAY 4 RES 2.7K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.7k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | TC164-JR-072K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 2.7k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07800 | $0.78 |
| 25 | $0.06560 | $1.64 |
| 50 | $0.05760 | $2.88 |
| 100 | $0.05070 | $5.07 |
| 250 | $0.04312 | $10.78 |
| 500 | $0.03834 | $19.17 |
| 1,000 | $0.03431 | $34.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02708 | $135.40 |
| 10,000 | $0.02472 | $247.20 |
| 15,000 | $0.02350 | $352.50 |
| 25,000 | $0.02213 | $553.25 |
| 35,000 | $0.02131 | $745.85 |
| 50,000 | $0.02051 | $1,025.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

