
SR2512JK-072KL | |
|---|---|
DigiKey Part Number | 13-SR2512JK-072KLTR-ND - Tape & Reel (TR) 13-SR2512JK-072KLCT-ND - Cut Tape (CT) 13-SR2512JK-072KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR2512JK-072KL |
Description | RES 2K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-072KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.31200 | $3.12 |
| 25 | $0.25560 | $6.39 |
| 50 | $0.22380 | $11.19 |
| 100 | $0.19830 | $19.83 |
| 250 | $0.17268 | $43.17 |
| 500 | $0.15782 | $78.91 |
| 1,000 | $0.14601 | $146.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12189 | $487.56 |
| 8,000 | $0.11629 | $930.32 |
| 12,000 | $0.11357 | $1,362.84 |
| 20,000 | $0.11061 | $2,212.20 |
| 28,000 | $0.10892 | $3,049.76 |
| 40,000 | $0.10732 | $4,292.80 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

