1 Ohms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1206KR-7W1RL

DigiKey Part Number
13-SR1206KR-7W1RLTR-ND - Tape & Reel (TR)
13-SR1206KR-7W1RLCT-ND - Cut Tape (CT)
13-SR1206KR-7W1RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1206KR-7W1RL
Description
RES 1 OHM 10% 1/2W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Ohms ±10% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1206KR-7W1RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,610
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.41000$0.41
10$0.22200$2.22
25$0.17880$4.47
50$0.15420$7.71
100$0.13470$13.47
250$0.11520$28.80
500$0.10390$51.95
1,000$0.09496$94.96
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07609$380.45
10,000$0.07216$721.60
15,000$0.07024$1,053.60
25,000$0.06816$1,704.00
35,000$0.06697$2,343.95
50,000$0.06584$3,292.00
Manufacturers Standard Package
Unit Price without GST:$0.41000
Unit Price with GST:$0.45100