
SR1206JR-073R3L | |
|---|---|
cms-digikey-product-number | 13-SR1206JR-073R3LTR-ND - Tape & Reel (TR) 13-SR1206JR-073R3LCT-ND - Cut Tape (CT) 13-SR1206JR-073R3LDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | SR1206JR-073R3L |
cms-description | RES 3.3 OHM 5% 1/4W 1206 |
cms-standard-lead-time | 20 Weeks |
cms-customer-reference | |
cms-detailed-description | 3.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
cms-eda-cad-models | SR1206JR-073R3L Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.23600 | $2.36 |
| 25 | $0.19120 | $4.78 |
| 50 | $0.16540 | $8.27 |
| 100 | $0.14490 | $14.49 |
| 250 | $0.12436 | $31.09 |
| 500 | $0.11244 | $56.22 |
| 1,000 | $0.10301 | $103.01 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5,000 | $0.08295 | $414.75 |
| 10,000 | $0.07880 | $788.00 |
| 15,000 | $0.07678 | $1,151.70 |
| 25,000 | $0.07459 | $1,864.75 |
| 35,000 | $0.07333 | $2,566.55 |
| 50,000 | $0.07215 | $3,607.50 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

