
SR1206FR-7W330RL | |
|---|---|
DigiKey Part Number | YAG5901TR-ND - Tape & Reel (TR) YAG5901CT-ND - Cut Tape (CT) YAG5901DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR1206FR-7W330RL |
Description | RES 330 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206FR-7W330RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.58300 | $5.83 |
| 25 | $0.49400 | $12.35 |
| 50 | $0.44240 | $22.12 |
| 100 | $0.40140 | $40.14 |
| 250 | $0.35988 | $89.97 |
| 500 | $0.33586 | $167.93 |
| 1,000 | $0.31677 | $316.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26997 | $1,349.85 |
| 10,000 | $0.26154 | $2,615.40 |
| 15,000 | $0.25743 | $3,861.45 |
| 25,000 | $0.25297 | $6,324.25 |
| 35,000 | $0.25041 | $8,764.35 |
| 50,000 | $0.24800 | $12,400.00 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.08900 |

