
SR0805KR-074R7L | |
|---|---|
DigiKey Part Number | 13-SR0805KR-074R7LTR-ND - Tape & Reel (TR) 13-SR0805KR-074R7LCT-ND - Cut Tape (CT) 13-SR0805KR-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805KR-074R7L |
Description | RES 4.7 OHM 10% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR0805KR-074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.13600 | $1.36 |
| 25 | $0.10640 | $2.66 |
| 50 | $0.08980 | $4.49 |
| 100 | $0.07690 | $7.69 |
| 250 | $0.06396 | $15.99 |
| 500 | $0.05654 | $28.27 |
| 1,000 | $0.05064 | $50.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03890 | $194.50 |
| 10,000 | $0.03632 | $363.20 |
| 15,000 | $0.03506 | $525.90 |
| 25,000 | $0.03370 | $842.50 |
| 35,000 | $0.03292 | $1,152.20 |
| 50,000 | $0.03218 | $1,609.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

