SR0805FR-7W5R62L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: $0.03558
Datasheet
5.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-7W5R62L

DigiKey Part Number
YAG5872TR-ND - Tape & Reel (TR)
YAG5872CT-ND - Cut Tape (CT)
YAG5872DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-7W5R62L
Description
RES 5.62 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.62 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0805FR-7W5R62L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.11244$562.20
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.20100$2.01
50$0.18760$9.38
100$0.17470$17.47
500$0.13106$65.53
* All Digi-Reel orders will add a $9.50 reeling fee.
Unit Price without GST:$0.53000
Unit Price with GST:$0.58300