3.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0805FR-473R9L

DigiKey Part Number
13-SR0805FR-473R9LTR-ND - Tape & Reel (TR)
13-SR0805FR-473R9LCT-ND - Cut Tape (CT)
13-SR0805FR-473R9LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0805FR-473R9L
Description
RES 3.9 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.55400$5.54
25$0.46800$11.70
50$0.41800$20.90
100$0.37850$37.85
250$0.33856$84.64
500$0.31548$157.74
1,000$0.29712$297.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25255$1,262.75
10,000$0.24444$2,444.40
15,000$0.24049$3,607.35
25,000$0.23620$5,905.00
35,000$0.23374$8,180.90
50,000$0.23142$11,571.00
Manufacturers Standard Package
Unit Price without GST:$0.95000
Unit Price with GST:$1.04500