
LMR-400-DB-NFBH-SF(QTY:14ft) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-NFBH-SF(QTY:14ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-NFBH-SF(QTY:14ft) |
Description | COAX CBL N-TYPE TO SMA 14' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to SMA LMR 400 168.0" (4.3m) 14.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | N-Type to SMA | |
1st Connector | N-Type Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 168.0" (4.3m) 14.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $147.47000 | $147.47 |
| 10 | $135.34600 | $1,353.46 |
| 25 | $123.74440 | $3,093.61 |
| Unit Price without GST: | $147.47000 |
|---|---|
| Unit Price with GST: | $162.21700 |

