
SR0603KR-07100KL | |
|---|---|
DigiKey Part Number | 13-SR0603KR-07100KLTR-ND - Tape & Reel (TR) 13-SR0603KR-07100KLCT-ND - Cut Tape (CT) 13-SR0603KR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603KR-07100KL |
Description | RES 100K OHM 10% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±10% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.16560 | $4.14 |
| 50 | $0.14200 | $7.10 |
| 100 | $0.12380 | $12.38 |
| 250 | $0.10544 | $26.36 |
| 500 | $0.09482 | $47.41 |
| 1,000 | $0.08642 | $86.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06884 | $344.20 |
| 10,000 | $0.06514 | $651.40 |
| 15,000 | $0.06334 | $950.10 |
| 25,000 | $0.06138 | $1,534.50 |
| 35,000 | $0.06027 | $2,109.45 |
| 50,000 | $0.05921 | $2,960.50 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

