
SR0603FR-7T49R9L | |
|---|---|
DigiKey Part Number | 13-SR0603FR-7T49R9LTR-ND - Tape & Reel (TR) 13-SR0603FR-7T49R9LCT-ND - Cut Tape (CT) 13-SR0603FR-7T49R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0603FR-7T49R9L |
Description | RES 49.9 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.58900 | $5.89 |
| 25 | $0.49840 | $12.46 |
| 50 | $0.44620 | $22.31 |
| 100 | $0.40520 | $40.52 |
| 250 | $0.36348 | $90.87 |
| 500 | $0.33930 | $169.65 |
| 1,000 | $0.32010 | $320.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.27292 | $1,364.60 |
| 10,000 | $0.26444 | $2,644.40 |
| 15,000 | $0.26030 | $3,904.50 |
| 25,000 | $0.25581 | $6,395.25 |
| 35,000 | $0.25324 | $8,863.40 |
| 50,000 | $0.25081 | $12,540.50 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.08900 |

