2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR0603FR-7T2K2L

DigiKey Part Number
YAG5834TR-ND - Tape & Reel (TR)
YAG5834CT-ND - Cut Tape (CT)
YAG5834DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR0603FR-7T2K2L
Description
RES 2.2K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR0603FR-7T2K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,726
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.58900$5.89
25$0.49840$12.46
50$0.44620$22.31
100$0.40520$40.52
250$0.36348$90.87
500$0.33930$169.65
1,000$0.32010$320.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27292$1,364.60
10,000$0.26444$2,644.40
15,000$0.26030$3,904.50
25,000$0.25581$6,395.25
35,000$0.25324$8,863.40
50,000$0.25081$12,540.50
Manufacturers Standard Package
Unit Price without GST:$0.99000
Unit Price with GST:$1.08900