
SQP10AJB-75R | |
|---|---|
DigiKey Part Number | 75W-10-ND |
Manufacturer | |
Manufacturer Product Number | SQP10AJB-75R |
Description | RES 75 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 10W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Cement |
Datasheet | Datasheet |
EDA/CAD Models | SQP10AJB-75R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.374" x 0.354" Rectangular x 1.890" L (9.50mm x 9.00mm x 48.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.19000 | $1.19 |
| 10 | $0.77800 | $7.78 |
| 25 | $0.66280 | $16.57 |
| 50 | $0.59120 | $29.56 |
| 100 | $0.53030 | $53.03 |
| 250 | $0.46336 | $115.84 |
| 500 | $0.42152 | $210.76 |
| 1,000 | $0.38591 | $385.91 |
| 5,000 | $0.32254 | $1,612.70 |
| Unit Price without GST: | $1.19000 |
|---|---|
| Unit Price with GST: | $1.30900 |


