SMDJ90CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 2,145
Unit Price: $0.52000
Datasheet
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ90CA/TR7

DigiKey Part Number
13-SMDJ90CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ90CA/TR7
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
90V
Voltage - Breakdown (Min)
100V
Voltage - Clamping (Max) @ Ipp
146V
Current - Peak Pulse (10/1000µs)
20.5A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.30266$151.33
1,000$0.27511$275.11
1,500$0.26095$391.43
2,500$0.24490$612.25
3,500$0.23533$823.66
5,000$0.22600$1,130.00
12,500$0.20536$2,567.00
25,000$0.20120$5,030.00
Manufacturers Standard Package
Unit Price without GST:$0.30266
Unit Price with GST:$0.33293