29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ18A/TR7

DigiKey Part Number
13-SMBJ18A/TR7TR-ND - Tape & Reel (TR)
13-SMBJ18A/TR7CT-ND - Cut Tape (CT)
13-SMBJ18A/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ18A/TR7
Description
TVS DIODE 18VWM 29.2VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 836
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14800$1.48
25$0.13000$3.25
100$0.10970$10.97
250$0.10020$25.05
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.14292$71.46
1,000$0.12672$126.72
1,500$0.11845$177.68
2,500$0.10914$272.85
3,500$0.10362$362.67
5,000$0.09825$491.25
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200