15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ9.0CA/TR7

DigiKey Part Number
13-SMDJ9.0CA/TR7TR-ND - Tape & Reel (TR)
13-SMDJ9.0CA/TR7CT-ND - Cut Tape (CT)
13-SMDJ9.0CA/TR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ9.0CA/TR7
Description
TVS DIODE 9VWM 15.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
194.8A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.86100$8.61
100$0.56040$56.04
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.43076$215.38
1,000$0.38894$388.94
1,500$0.36763$551.45
2,500$0.34368$859.20
3,500$0.32948$1,153.18
5,000$0.31568$1,578.40
Manufacturers Standard Package
Unit Price without GST:$1.39000
Unit Price with GST:$1.52900