


SMDJ9.0CA/TR7 | |
|---|---|
DigiKey Part Number | 13-SMDJ9.0CA/TR7TR-ND - Tape & Reel (TR) 13-SMDJ9.0CA/TR7CT-ND - Cut Tape (CT) 13-SMDJ9.0CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ9.0CA/TR7 |
Description | TVS DIODE 9VWM 15.4VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 194.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.86100 | $8.61 |
| 100 | $0.56040 | $56.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.43076 | $215.38 |
| 1,000 | $0.38894 | $388.94 |
| 1,500 | $0.36763 | $551.45 |
| 2,500 | $0.34368 | $859.20 |
| 3,500 | $0.32948 | $1,153.18 |
| 5,000 | $0.31568 | $1,578.40 |
| Unit Price without GST: | $1.39000 |
|---|---|
| Unit Price with GST: | $1.52900 |

