


SMDJ30A-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ30A-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ30A-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ30A-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ30A-AT/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.24000 | $1.24 |
| 10 | $0.76900 | $7.69 |
| 100 | $0.49780 | $49.78 |
| 500 | $0.38090 | $190.45 |
| 1,000 | $0.34321 | $343.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29529 | $885.87 |
| 6,000 | $0.27116 | $1,626.96 |
| 9,000 | $0.25886 | $2,329.74 |
| 15,000 | $0.24504 | $3,675.60 |
| 21,000 | $0.24061 | $5,052.81 |
| Unit Price without GST: | $1.24000 |
|---|---|
| Unit Price with GST: | $1.36400 |

