


SMDJ24CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ24CA-AT/TR13TR-ND - Tape & Reel (TR) 13-SMDJ24CA-AT/TR13CT-ND - Cut Tape (CT) 13-SMDJ24CA-AT/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ24CA-AT/TR13 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 77.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 77.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.41100 | $4.11 |
| 25 | $0.36520 | $9.13 |
| 100 | $0.31510 | $31.51 |
| 250 | $0.29140 | $72.85 |
| 500 | $0.27710 | $138.55 |
| 1,000 | $0.26535 | $265.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26574 | $797.22 |
| 6,000 | $0.24357 | $1,461.42 |
| 9,000 | $0.23227 | $2,090.43 |
| 15,000 | $0.21958 | $3,293.70 |
| 21,000 | $0.21206 | $4,453.26 |
| 30,000 | $0.21176 | $6,352.80 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

